4816P-1-330LF | Bourns Electronics GmbH
Resistor network, SOIC-16, 33 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-330LF
Order No.: 93E260
EAN: 4099879761866
MPN:
4816P-1-330LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD resistance networks, type Bourns 4800P.
Thickfilm resistors medium package size (5.59 mm), to standard E.I.A/SOGN-2002, same values, not interconnected, separately insulated, separate connections (isolated resistors)
With 8 resistors, 16-pole, type 4816P-001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 33 Ω | |
| Tolerance | ±2 % | |
| Power | 0.16 W | |
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Number of resistors | 8 | |
| Temperature coefficient | ±250 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 11.18 mm | |
| Width | 7.62 mm | |
| Height | 2.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |