4814P-T01-470LF | Bourns Electronics GmbH
Resistor network, SOIC-14, 47 Ω, 160 mW, ±1 %, 7 resistors, 4814P-T01-470LF
Order No.: 06E5867
EAN: 4099879740991
MPN:
4814P-T01-470LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 13 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±1 % | |
| Power | 160 mW | |
| Assembly | SMD | |
| Enclosure | SOIC-14 | |
| Number of resistors | 7 | |
| Temperature coefficient | ±250 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 9.91 mm | |
| Width | 5.59 mm | |
| Height | 2.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CR |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |