4814P-T01-273LF | Bourns Electronics GmbH

Resistor network, SOIC-14, 27 kΩ, 160 mW, ±2 %, 7 resistors, 4814P-T01-273LF

Order No.: 06E5854
EAN: 4099879740892
MPN:
4814P-T01-273LF
4814P-T01-273LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9044 €
Technical specifications
Filter Property Value
ohmic resistance 27 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-14
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 9.91 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No