4814P-T01-222LF | Bourns Electronics GmbH
Resistor network, SOIC-14, 2.2 kΩ, 160 mW, ±2 %, 7 resistors, 4814P-T01-222LF
Order No.: 06E5845
EAN: 4099879740816
MPN:
4814P-T01-222LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 kΩ | |
| Tolerance | ±2 % | |
| Power | 160 mW | |
| Assembly | SMD | |
| Enclosure | SOIC-14 | |
| Number of resistors | 7 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 9.91 mm | |
| Width | 5.59 mm | |
| Height | 2.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85331000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |