4814P-T01-103LF | Bourns Electronics GmbH

Resistor network, SOIC-14, 10 kΩ, 160 mW, ±2 %, 7 resistors, 4814P-T01-103LF

Order No.: 06E5819
EAN: 4099879740571
MPN:
4814P-T01-103LF
4814P-T01-103LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9044 €
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-14
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 9.91 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes