4814P-850-001LF | Bourns Electronics GmbH

Resistor network, SOIC-14, 160 mW, ±2 %, 7 resistors, 4814P-850-001LF

Order No.: 06E5811
EAN: 4099879740496
MPN:
4814P-850-001LF
4814P-850-001LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,641.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.3209 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-14
Number of resistors 7
max. operating temperature 125 °C
Length 9.91 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes