4814P-3-271/271 | Bourns Electronics GmbH
Resistor network, SOIC-14, 270 Ω, 80 mW, ±2 %, 24 resistors, 4814P-3-271/271
Order No.: 06E5803
EAN: 4099879740427
MPN:
4814P-3-271/271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 270 Ω | |
| Tolerance | ±2 % | |
| Power | 80 mW | |
| Assembly | SMD | |
| Enclosure | SOIC-14 | |
| Number of resistors | 24 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 9.91 mm | |
| Width | 5.59 mm | |
| Height | 2.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85331000 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |