4814P-2-102LF | Bourns Electronics GmbH
Resistor network, SOIC-14, 1 kΩ, 0.08 W, ±2 %, 13 resistors, 4814P-2-102LF
Order No.: 94E155
EAN: 4099879762030
MPN:
4814P-2-102LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD resistance networks, type Bourns 4800P.
Thickfilm, medium package size (5.59 mm), to E.I.A/SOGN-2002 standard, interconnected resistors (same value) with common connection (bussed resistors)
With 13 resistors, 14-pole, type 4814P-002.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.08 W | |
| Assembly | SMD | |
| Enclosure | SOIC-14 | |
| Number of resistors | 13 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 9.91 mm | |
| Width | 7.62 mm | |
| Height | 2.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | JP |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |