4814P-1-472LF | Bourns Electronics GmbH

Resistor network, SOIC-14, 4.7 kΩ, 160 mW, ±2 %, 7 resistors, 4814P-1-472LF

Order No.: 93E175
EAN: 4099879761811
MPN:
4814P-1-472LF
4814P-1-472LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.8687 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-14
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 9.91 mm
Width 5.59 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85340090
MSL MSL 1
Country of origin JP
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes