4614X-102-223LF | Bourns Electronics GmbH

Resistor network, DIP-14, 22 kΩ, 300 mW, ±2 %, 7 resistors, 4614X-102-223LF

Order No.: 06E5632
EAN: 4099879738943
MPN:
4614X-102-223LF
4614X-102-223LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
578.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2892 €
Technical specifications
Filter Property Value
ohmic resistance 22 kΩ
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure DIP-14
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 35.51 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes