4613X-101-103LF | Bourns Electronics GmbH

Resistor network, SIP-13, 10 kΩ, 200 mW, ±2 %, 12 resistors, 4613X-101-103LF

Order No.: 06E5603
EAN: 4099879738653
MPN:
4613X-101-103LF
4613X-101-103LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
540.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2701 €
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-13
Number of resistors 12
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 32.97 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes