4612X-104-471/152L | Bourns Electronics GmbH

Resistor network, SIP-12, 200 mW, ±2 %, 20 resistors, 4612X-104-471/152L

Order No.: 06E5599
EAN: 4099879738615
MPN:
4612X-104-471/152L
4612X-104-471/152L Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
604.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3023 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-12
Number of resistors 20
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 30.43 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes