4612X-102-100LF | Bourns Electronics GmbH

Resistor network, SIP-12, 10 Ω, 300 mW, ±1 %, 6 resistors, 4612X-102-100LF

Order No.: 06E5557
EAN: 4099879738196
MPN:
4612X-102-100LF
4612X-102-100LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2499 €
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±1 %
Power 300 mW
Assembly THT
Enclosure SIP-12
Number of resistors 6
Temperature coefficient ±250 ppm/°C
max. operating temperature 125 °C
Length 30.43 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CN
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes