4611X-101-333LF | Bourns Electronics GmbH
Resistor network, SIP-11, 33 kΩ, 0.2 W, ±2 %, 10 resistors, 4611X-101-333LF
Order No.: 92E4100
EAN: 4099879761774
MPN:
4611X-101-333LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: 19 Weeks
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors); Operating temperatures: –55 to +125 °C. Operating voltage: max. 100 V. Load rating per resistor at +70 °C: 0.2 W. Tolerance: ±2.0 % (to 47 ohm ±1.0 ohm). Temperature coefficient: ±100 (to 47 ohm ±250). Grid: 2.54 mm.
With 10 resistors, 11-pole, type 4611X-101-RC.
Type: 33K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 33 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.2 W | |
| Assembly | THT | |
| Enclosure | SIP-11 | |
| Number of resistors | 10 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 27.89 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | JP |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |