4610X-AP2-473LF | Bourns Electronics GmbH

Resistor network, SIP-10, 47 kΩ, 300 mW, ±2 %, 5 resistors, 4610X-AP2-473LF

Order No.: 06E5504
EAN: 4099879737793
MPN:
4610X-AP2-473LF
4610X-AP2-473LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3332 €
Technical specifications
Filter Property Value
ohmic resistance 47 kΩ
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-10
Number of resistors 5
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 25.35 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes