4610H-101-472LF | Bourns Electronics GmbH

Resistor network, SIP-10, 4.7 kΩ, 300 mW, ±2 %, 9 resistors, 4610H-101-472LF

Order No.: 06E5247
EAN: 4099879735829
MPN:
4610H-101-472LF
4610H-101-472LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.3927 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-10
Number of resistors 9
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 25.35 mm
Width 2.49 mm
Height 8.89 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bulk with 200 pieces
Country of origin CN
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes