4609X-101-201LF | Bourns Electronics GmbH

Resistor network, SIP-9, 200 Ω, 200 mW, ±2 %, 8 resistors, 4609X-101-201LF

Order No.: 06E5164
EAN: 4099879735201
MPN:
4609X-101-201LF
4609X-101-201LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
361.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1809 €
Technical specifications
Filter Property Value
ohmic resistance 200 Ω
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-9
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 22.81 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes