4609H-101-472LF | Bourns Electronics GmbH
Resistor network, SIP-9, 4.7 kΩ, 300 mW, ±2 %, 8 resistors, 4609H-101-472LF
Order No.: 06E5123
EAN: 4099879735027
MPN:
4609H-101-472LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 19 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±2 % | |
| Power | 300 mW | |
| Assembly | THT | |
| Enclosure | SIP-9 | |
| Number of resistors | 8 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 22.81 mm | |
| Width | 2.49 mm | |
| Height | 8.89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85331000 |
| Original Packaging | Bulk with 200 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |