4609H-101-103LF | Bourns Electronics GmbH

Resistor network, SIP-9, 10 kΩ, 300 mW, ±2 %, 8 resistors, 4609H-101-103LF

Order No.: 06E5109
EAN: 4099879735003
MPN:
4609H-101-103LF
4609H-101-103LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.357 €
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-9
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 22.81 mm
Width 2.49 mm
Height 8.89 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes