4608X-AP2-682LF | Bourns Electronics GmbH

Resistor network, SIP-8, 6.8 kΩ, 300 mW, ±2 %, 4 resistors, 4608X-AP2-682LF

Order No.: 06E5105
EAN: 4099879734983
MPN:
4608X-AP2-682LF
4608X-AP2-682LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2737 €
Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 20.27 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85331000
Original Packaging Ammopack with 1,000 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes