4608X-101-104LF | Bourns Electronics GmbH

Resistor network, SIP-8, 100 kΩ, 0.2 W, ±2 %, 7 resistors, 4608X-101-104LF

Order No.: 92E2930
EAN: 4099879761309
MPN:
4608X-101-104LF
4608X-101-104LF Bourns Electronics GmbH Resistor Networks Image 1
4608X-101-104LF Bourns Electronics GmbH Resistor Networks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1725 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)

With 7 resistors, 8-pole, type 4608X-101-RC.

Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±2 %
Power 0.2 W
Assembly THT
Enclosure SIP-8
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 20.27 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Customs tariff number 85340090
MSL MSL 1
Country of origin JP
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes