4608M-102-821LF | Bourns Electronics GmbH

Resistor network, SIP-8, 820 Ω, 400 mW, ±2 %, 4 resistors, 4608M-102-821LF

Order No.: 06E4910
EAN: 4099879733061
MPN:
4608M-102-821LF
4608M-102-821LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,487.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2487 €
Technical specifications
Filter Property Value
ohmic resistance 820 Ω
Tolerance ±2 %
Power 400 mW
Assembly THT
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 20.27 mm
Width 2.49 mm
Height 6.35 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes