4607X-101-474LF | Bourns Electronics GmbH

Resistor network, SIP-7, 470 kΩ, 200 mW, ±2 %, 6 resistors, 4607X-101-474LF

Order No.: 06E4812
EAN: 4099879732910
MPN:
4607X-101-474LF
4607X-101-474LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2380 €
Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-7
Number of resistors 6
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 17.73 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes