4607M-101-103LF | Bourns Electronics GmbH

Resistor network, SIP-7, 10 kΩ, 250 mW, ±2 %, 6 resistors, 4607M-101-103LF

Order No.: 06E4786
EAN: 4099879732736
MPN:
4607M-101-103LF
4607M-101-103LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,308.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2309 €
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure SIP-7
Number of resistors 6
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 17.73 mm
Width 2.49 mm
Height 6.35 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes