4606X-104-472/472L | Bourns Electronics GmbH

Resistor network, SIP-6, 200 mW, ±2 %, 8 resistors, 4606X-104-472/472L

Order No.: 06E4741
EAN: 4099879732286
MPN:
4606X-104-472/472L
4606X-104-472/472L Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1725 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-6
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 15.19 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bulk with 200 pieces
Country of origin CN
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes