4606X-102-472LF | Bourns Electronics GmbH

Resistor network, SIP-6, 4.7 kΩ, 0.3 W, ±2 %, 3 resistors, 4606X-102-472LF

Order No.: 90E945
EAN: 4099879760036
MPN:
4606X-102-472LF
Series: 4600X
4606X-102-472LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
173.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0869 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 3 resistors, 6-pole, type 4606X-102-RC.

Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±2 %
Power 0.3 W
Assembly THT
Enclosure SIP-6
Number of resistors 3
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 15.19 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Customs tariff number 85340090
MSL MSL 1
Country of origin JP
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes