4606X-102-301LF | Bourns Electronics GmbH

Resistor network, SIP-6, 300 Ω, 300 mW, ±2 %, 3 resistors, 4606X-102-301LF

Order No.: 06E4704
EAN: 4099879731913
MPN:
4606X-102-301LF
4606X-102-301LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
411.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2059 €
Technical specifications
Filter Property Value
ohmic resistance 300 Ω
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-6
Number of resistors 3
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 15.19 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes