4606X-102-102LF | Bourns Electronics GmbH
Resistor network, SIP-6, 1 kΩ, 0.3 W, ±2 %, 3 resistors, 4606X-102-102LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 1,665 pcs.
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3808 €
100 pcs.
0.2963 €
500 pcs.
0.2440 €
2000 pcs.
0.2166 €
4000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 3 resistors, 6-pole, type 4606X-102-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.3 W | |
| Assembly | THT | |
| Enclosure | SIP-6 | |
| Number of resistors | 3 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 15.19 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |