4606M-101-102LF | Bourns Electronics GmbH

Resistor network, SIP-6, 1 kΩ, 250 mW, ±2 %, 5 resistors, 4606M-101-102LF

Order No.: 06E4595
EAN: 4099879731043
MPN:
4606M-101-102LF
4606M-101-102LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,130.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2130 €
Technical specifications
Filter Property Value
ohmic resistance 1 kΩ
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure SIP-6
Number of resistors 5
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 15.19 mm
Width 2.49 mm
Height 6.35 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bulk with 200 pieces
Country of origin CN
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes