4605X-101-221LF | Bourns Electronics GmbH
Resistor network, SIP-5, 220 Ω, 0.2 W, ±2 %, 4 resistors, 4605X-101-221LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: 19 Weeks
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 4 resistors, 5-pole, type 4605X-101-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±2 % | |
| Power | 0.2 W | |
| Assembly | THT | |
| Enclosure | SIP-5 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 12.65 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |