4605X-101-201LF | Bourns Electronics GmbH

Resistor network, SIP-5, 200 Ω, 200 mW, ±2 %, 4 resistors, 4605X-101-201LF

Order No.: 06E4516
EAN: 4099879730527
MPN:
4605X-101-201LF
4605X-101-201LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
335.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1678 €
Technical specifications
Filter Property Value
ohmic resistance 200 Ω
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-5
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 12.65 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bulk with 200 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes