4605X-101-152LF | Bourns Electronics GmbH
Resistor network, SIP-5, 1.5 kΩ, 0.2 W, ±2 %, 4 resistors, 4605X-101-152LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 817 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.2880 €
250 pcs.
0.2344 €
1000 pcs.
0.1975 €
2000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 4 resistors, 5-pole, type 4605X-101-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.2 W | |
| Assembly | THT | |
| Enclosure | SIP-5 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 12.65 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |