4604X-102-104LF | Bourns Electronics GmbH
Resistor network, SIP-4, 100 kΩ, 0.3 W, ±2 %, 2 resistors, 4604X-102-104LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2868 € *
Available: 820 pcs.
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2868 €
100 pcs.
0.2118 €
500 pcs.
0.1678 €
2000 pcs.
0.1392 €
4000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 2 resistors, 4-pole, type 4604X-102-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.3 W | |
| Assembly | THT | |
| Enclosure | SIP-4 | |
| Number of resistors | 2 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 10.11 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |