4604X-102-101LF | Bourns Electronics GmbH
Resistor network, SIP-4, 100 Ω, 0.3 W, ±2 %, 2 resistors, 4604X-102-101LF
Order No.: 90E745
EAN: 4099879759818
MPN:
4604X-102-101LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 19 Weeks
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 2 resistors, 4-pole, type 4604X-102-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±2 % | |
| Power | 0.3 W | |
| Assembly | THT | |
| Enclosure | SIP-4 | |
| Number of resistors | 2 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 10.11 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |