4604X-101-474LF | Bourns Electronics GmbH

Resistor network, SIP-4, 470 kΩ, 200 mW, ±2 %, 3 resistors, 4604X-101-474LF

Order No.: 06E4425
EAN: 4099879729767
MPN:
4604X-101-474LF
4604X-101-474LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1511 €
Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-4
Number of resistors 3
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 10.11 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin CN
MSL MSL 1
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15