4420P-T02-221LF | Bourns Electronics GmbH

Resistor network, SOIC-20, 220 Ω, 160 mW, ±2 %, 19 resistors, 4420P-T02-221LF

Order No.: 06E4348
EAN: 4099879729408
MPN:
4420P-T02-221LF
4420P-T02-221LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,641.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.3205 €
Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-20
Number of resistors 19
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 12.95 mm
Width 7.5 mm
Height 2.65 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bar with 40 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead