4420P-3-331/471LF | Bourns Electronics GmbH
Resistor network, SOIC-20, 115 mW, ±2 %, 36 resistors, 4420P-3-331/471LF
Order No.: 06E4295
EAN: 4099879729101
MPN:
4420P-3-331/471LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Tolerance | ±2 % | |
| Power | 115 mW | |
| Assembly | SMD | |
| Enclosure | SOIC-20 | |
| Number of resistors | 36 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 12.95 mm | |
| Width | 7.5 mm | |
| Height | 2.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85331000 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |