4420P-3-302/622LF | Bourns Electronics GmbH

Resistor network, SOIC-20, 115 mW, ±2 %, 36 resistors, 4420P-3-302/622LF

Order No.: 06E4292
EAN: 4099879729088
MPN:
4420P-3-302/622LF
4420P-3-302/622LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,498.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.9988 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 115 mW
Assembly SMD
Enclosure SOIC-20
Number of resistors 36
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 12.95 mm
Width 7.5 mm
Height 2.65 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Reel with 1,500 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead