4416P-2-192 | Bourns Electronics GmbH

Resistor network, SOIC-16, 1.9 kΩ, 160 mW, ±2 %, 15 resistors, 4416P-2-192

Order No.: 06E4103
EAN: 4099879727879
MPN:
4416P-2-192
4416P-2-192 Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,498.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.3324 €
Technical specifications
Filter Property Value
ohmic resistance 1.9 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-16
Number of resistors 15
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 10.41 mm
Width 7.5 mm
Height 2.65 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Reel with 1,500 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes