4311R-101-222LF | Bourns Electronics GmbH

Resistor network, SIP-11, 2.2 kΩ, 200 mW, ±2 %, 10 resistors, 4311R-101-222LF

Order No.: 06E4015
EAN: 4099879727169
MPN:
4311R-101-222LF
4311R-101-222LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,495.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2016 pcs.
1.2376 €
Technical specifications
Filter Property Value
ohmic resistance 2.2 kΩ
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-11
Number of resistors 10
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 27.53 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 18 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes