4310R-102-131LF | Bourns Electronics GmbH

Resistor network, SIP-10, 130 Ω, 300 mW, ±2 %, 5 resistors, 4310R-102-131LF

Order No.: 06E3838
EAN: 4099879725622
MPN:
4310R-102-131LF
4310R-102-131LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,855.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.4276 €
Technical specifications
Filter Property Value
ohmic resistance 130 Ω
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-10
Number of resistors 5
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 22.45 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 20 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes