4310R-101-684LF | Bourns Electronics GmbH

Resistor network, SIP-10, 680 kΩ, 200 mW, ±2 %, 9 resistors, 4310R-101-684LF

Order No.: 06E3802
EAN: 4099879725288
MPN:
4310R-101-684LF
4310R-101-684LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5,093.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.5466 €
Technical specifications
Filter Property Value
ohmic resistance 680 kΩ
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-10
Number of resistors 9
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 22.45 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bar with 20 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead