4308R-104-221/331L | Bourns Electronics GmbH
Resistor network, SIP-8, 200 mW, ±2 %, 12 resistors, 4308R-104-221/331L
Order No.: 06E3301
EAN: 4099879720740
MPN:
4308R-104-221/331L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Tolerance | ±2 % | |
| Power | 200 mW | |
| Assembly | THT | |
| Enclosure | SIP-8 | |
| Number of resistors | 12 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 19.92 mm | |
| Width | 2.16 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |