4308R-102-751LF | Bourns Electronics GmbH

Resistor network, SIP-8, 750 Ω, 300 mW, ±2 %, 4 resistors, 4308R-102-751LF

Order No.: 06E3272
EAN: 4099879720498
MPN:
4308R-102-751LF
4308R-102-751LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,545.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.2729 €
Technical specifications
Filter Property Value
ohmic resistance 750 Ω
Tolerance ±2 %
Power 300 mW
Assembly THT
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 19.92 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Bar with 25 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead