4308M-101-101LF | Bourns Electronics GmbH

Resistor network, SIP-8, 100 Ω, 250 mW, ±2 %, 7 resistors, 4308M-101-101LF

Order No.: 06E2866
EAN: 4099879716675
MPN:
4308M-101-101LF
4308M-101-101LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5,069.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.5347 €
Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure SIP-8
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 19.91 mm
Width 2.16 mm
Height 6.35 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 250 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes