4308H-102-122LF | Bourns Electronics GmbH

Resistor network, SIP-8, 1.2 kΩ, 500 mW, ±2 %, 4 resistors, 4308H-102-122LF

Order No.: 06E2812
EAN: 4099879716200
MPN:
4308H-102-122LF
4308H-102-122LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,998.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.499 €
Technical specifications
Filter Property Value
ohmic resistance 1.2 kΩ
Tolerance ±2 %
Power 500 mW
Assembly THT
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 19.91 mm
Width 2.16 mm
Height 8.89 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 250 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes