4306R-104-181/391 | Bourns Electronics GmbH

Resistor network, SIP-6, 200 mW, ±2 %, 8 resistors, 4306R-104-181/391

Order No.: 06E2743
EAN: 4099879715708
MPN:
4306R-104-181/391
4306R-104-181/391 Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,783.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
2030 pcs.
2.3562 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-6
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 14.83 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 35 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No