4306R-101-122LF | Bourns Electronics GmbH

Resistor network, SIP-6, 1.2 kΩ, 200 mW, ±2 %, 5 resistors, 4306R-101-122LF

Order No.: 06E2498
EAN: 4099879713391
MPN:
4306R-101-122LF
4306R-101-122LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,613.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
2030 pcs.
2.2729 €
Technical specifications
Filter Property Value
ohmic resistance 1.2 kΩ
Tolerance ±2 %
Power 200 mW
Assembly THT
Enclosure SIP-6
Number of resistors 5
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 14.83 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 35 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No