4306M-102-202LF | Bourns Electronics GmbH

Resistor network, SIP-6, 2 kΩ, 400 mW, ±2 %, 3 resistors, 4306M-102-202LF

Order No.: 06E2454
EAN: 4099879713001
MPN:
4306M-102-202LF
4306M-102-202LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,189.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.0948 €
Technical specifications
Filter Property Value
ohmic resistance 2 kΩ
Tolerance ±2 %
Power 400 mW
Assembly THT
Enclosure SIP-6
Number of resistors 3
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 14.83 mm
Width 2.16 mm
Height 6.35 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 250 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No