4306M-101-220 | Bourns Electronics GmbH
Resistor network, SIP-6, 22 Ω, 250 mW, ±1 %, 5 resistors, 4306M-101-220
Order No.: 06E2406
EAN: 4099879712585
MPN:
4306M-101-220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±1 % | |
| Power | 250 mW | |
| Assembly | THT | |
| Enclosure | SIP-6 | |
| Number of resistors | 5 | |
| Temperature coefficient | ±250 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 14.83 mm | |
| Width | 2.16 mm | |
| Height | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bar with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |